2409-1520-80-07 | HÄWA
Wall enclosure, (H x W x D) 200 x 150 x 80 mm, IP55, sheet steel, 2409-1520-80-07
Control cabinets made of steel sheet, type Häwa SN-Mini 2409-.
Rugged design made of 1.5 mm steel sheet; Cover: flush with the enclosure. Opening angle: 120 degrees. Lock: 1 rotary 8.0 mm square bar lock bolt. Sealing: special sealing foamed into the lid. Degree of protection: IP 55. Ground terminals inside the cabinet and on the lid. Finish: powder coating, light-gray RAL 7035 (can be painted). Version: ready for mounting rails, equipment rails or mounting panel. Complete with lid, hinge and rotary bar lock.
Technical attributes (type, outer dimension, HP quantity): 2409-1520-80-07, W 150, H 200, D 80 mm, 66 HP
Width | 150 mm | |
Height | 200 mm | |
Material | Stahlblech | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP55 | |
Depth | 80 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |