2409-2040-12-07 | HÄWA
Wall enclosure, (H x W x D) 400 x 200 x 120 mm, IP55, sheet steel, 2409-2040-12-07
Control cabinets made of steel sheet, type Häwa SN-Mini 2409-.
Rugged design made of 1.5 mm steel sheet.
Cover: flush with the enclosure.
Opening angle: 120 degrees.
Lock: 1 rotary 8.0 mm square bar lock bolt.
Sealing: special sealing foamed into the lid.
Degree of protection: IP 55. Ground terminals inside the cabinet and on the lid.
Finish: powder coating, light-gray RAL 7035 (can be painted).
Version: ready for mounting rails, equipment rails or mounting panel. Complete with lid, hinge and rotary bar lock.
Width | 200 mm | |
Height | 400 mm | |
Material | Stahlblech | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP55 | |
Depth | 120 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |