FR 301-20 | Hakko

Desoldering gun, Hakko FR 301-20, 140 W

Order No.: 20L0100
EAN: 4962615051289
MPN:
FR 301-20
FR 301-20 Hakko Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
374.85 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
374.85 € *
Price list
Quantity
Price per unit*
1 pcs.
374.85 €
6 pcs.
355.81 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering gun, FR 301-20, Hakko

Desoldering gun 230V / 110 W, Heating element: 80 W, Temperature: 350-500 C°, Vacuum: 610 mmHg, Air flow rate: 11 l/min for use with desoldering nozzles of the N50 / N61 series including: N61-08 Desoldering nozzle Ø1. 0 mm B 1087. Cleaning needle for nozzle Ø 1.0 mm B 1085 Cleaning needle for heating element B 5104 Pre-filter A 5044 Ceramic paper filter C 5003 Desoldering iron stand, single B 5106 Nozzle tool C 5042 Transport case.

Technical specifications
Version Entlötpistole
Suitable for FR 410
Power 140 W
Soldering tip series N61
max. operating temperature 500 °C
min. operating temperature 350 °C
Logistics
Country of origin JP
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes