FX 600D-31 | Hakko

Soldering iron, Hakko FX 600D-31, 47 W

Order No.: 20L0106
EAN: 4962615061134
MPN:
FX 600D-31
FX 600D-31 Hakko Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
124.9500 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
1 pcs.
124.9500 €
10 pcs.
118.7025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug/Play soldering iron, FX 600D-31, Hakko

Plug and Play soldering iron, digital 230V / 47W.

Technical specifications
Version Lötkolben
Power 47 W
Soldering tip series T18, T19
max. operating temperature 540 °C
min. operating temperature 200 °C
Logistics
Country of origin MY
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes