FX 601-16 | Hakko
Soldering iron, Hakko FX 601-16, 47 W
Order No.: 20L0105
EAN: 4962615057663
MPN:
FX 601-16
Unit Price (€ / pc.)
89.2500 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.25 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2500 €
10 pcs.
84.7875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug/Play soldering iron, FX 601-16, Hakko
Plug and Play soldering iron 230V / 47W incl. soldering tip T19-D65.
Technical specifications
Version | Lötkolben | |
Power | 47 W | |
Soldering tip series | T19 | |
max. operating temperature | 500 °C | |
min. operating temperature | 200 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |