FR 410-70 | Hakko
Desoldering station, Hakko FR 410-70, 140 W, 230 VAC
Order No.: 20L0101
EAN: 4962615053573
MPN:
FR 410-70
Unit Price (€ / pc.)
1,338.7500 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,338.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1,338.7500 €
4 pcs.
1,272.1100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering station, FR 410-70, Hakko
Desoldering station 140 Watt with vacuum pump - Vacuum (max.) 80kPa - Suction capacity 15l/min, Temperature range 330 to 450°C including: FR 4103-81. Desoldering gun with quick-change nozzle function for use with desoldering nozzles N61 N61-05 Standard desoldering nozzle 1. 0 mm Ø type S FH 410-82 storage stand FT 400-81 desoldering nozzle cleaner in metal housing C 5030 tool box incl. cleaning needle for nozzle 1.0 mm Ø, cleaning needle for heating element, cleaning drill for nozzle 1.0 mm Ø, nozzle release tool spare filter.
Technical specifications
Version | Entlötstation | |
Power | 140 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 330 °C | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |