FX 888DX-31 BY | Hakko
Soldering station, Hakko FX 888DX-31 BY, 100 W, 230 VAC
Order No.: 20L0102
EAN: 4962615061288
MPN:
FX 888DX-31 BY
Unit Price (€ / pc.)
160.531 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
160.53 € *
Price list
Quantity
Price per unit*
1 pcs.
160.531 €
4 pcs.
152.320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering station, FX 888DX-31 BY, Hakko
Soldering station digital version, 100 x 120 x 120 mm, colour blue-yellow Temperature range 50 - 480°C including: FX-8801-01 Soldering iron T18-B Soldering tip conical, tip 0.5 mm FH 800 SV Soldering iron holder silver.
Technical specifications
Version | Lötstation | |
Power | 100 W | |
max. operating temperature | 480 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |