N61-01 | Hakko
Desoldering nozzle, round shape, Ø 0.6 mm, N61-01
Order No.: 20L0107
EAN: 4962615046179
MPN:
N61-01
Unit Price (€ / pc.)
20.1705 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering nozzle, N61-01, Hakko
Desoldering nozzle Ø 0.8 mm type SS for desoldering pump FR 4101 / FR 301.
Technical specifications
Version | Entlötdüse | |
diameter | 0.6 mm | |
Suitable for | FR 4101, FR 301 | |
Peak type | Rundform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |