N61-02 | Hakko
Desoldering nozzle, round shape, Ø 0.8 mm, N61-02
Order No.: 20L0108
EAN: 4962615046193
MPN:
N61-02
Unit Price (€ / pc.)
21.3605 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering nozzle, N61-02, Hakko
Desoldering nozzle Ø 1.0 mm type SS for desoldering pump FR 4101 / FR 301.
Technical specifications
Version | Entlötdüse | |
diameter | 0.8 mm | |
Suitable for | FR 4101, FR 301 | |
Peak type | Rundform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |