N61-05 | Hakko

Desoldering nozzle, round shape, Ø 1 mm, N61-05

Order No.: 20L0111
EAN: 4962615046216
MPN:
N61-05
N61-05 Hakko Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
19.9325 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.9448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering nozzle, N61-05, Hakko

Desoldering nozzle Ø 1.3 mm type S for desoldering pump FR 4101 / FR 301.

Technical specifications
Version Entlötdüse
diameter 1 mm
Suitable for FR 4101, FR 301
Peak type Rundform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes