N61-08 | Hakko
Desoldering nozzle, round shape, Ø 1 mm, N61-08
Order No.: 20L0114
EAN: 4962615046247
MPN:
N61-08
Unit Price (€ / pc.)
19.9325 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.9448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering nozzle, N61-08, Hakko
Desoldering nozzle Ø 1.3 mm for desoldering pump FR 4101 / FR 301.
Technical specifications
Version | Entlötdüse | |
diameter | 1 mm | |
Suitable for | FR 4101, FR 301 | |
Peak type | Rundform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |