N61-12 | Hakko

Desoldering nozzle, round shape, Ø 1 mm, N61-12

Order No.: 20L0118
EAN: 4962615046285
MPN:
N61-12
N61-12 Hakko Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
10 pcs.
23.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering nozzle, N61-12, Hakko

Desoldering nozzle Ø 1.3 mm type long for desoldering pump FR 4101 / FR 301.

Technical specifications
Version Entlötdüse
diameter 1 mm
Suitable for FR 4101, FR 301
Peak type Rundform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes