N61-13 | Hakko

Desoldering nozzle, round shape, Ø 1.3 mm, N61-13

Order No.: 20L0119
EAN: 4962615046292
MPN:
N61-13
N61-13 Hakko Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
10 pcs.
23.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering nozzle, N61-13, Hakko

Desoldering nozzle Ø 1.6 mm type long for desoldering pump FR 4101 / FR 301.

Technical specifications
Version Entlötdüse
diameter 1.3 mm
Suitable for FR 4101, FR 301
Peak type Rundform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes