T18-C4 | Hakko

Soldering tip, Beveled, Ø 4.2 mm, (L) 14.5 mm, T18-C4

Order No.: 20L0128
EAN: 4962615036842
MPN:
T18-C4
Hakko
T18-C4 Hakko Soldering tips, desoldering tips and hot air nozzles Image 1
T18-C4 Hakko Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T18-C4, Hakko

Soldering tip format 5C for soldering irons FX 600/ 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.

Technical specifications
Ausführung Lötspitze
Durchmesser 4.2 mm
Geeignet für FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803
Länge 14.5 mm
Spitzentyp Angeschrägt
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes