T18-D32 | Hakko
Soldering tip, chisel shaped, Ø 3.2 mm, (L) 14.5 mm, T18-D32
Order No.: 20L0134
EAN: 4962615036873
MPN:
T18-D32
Unit Price (€ / pc.)
7.1400 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T18-D32, Hakko
Soldering tip format 1.2DL for soldering irons FX 600/ 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 3.2 mm | |
Geeignet für | FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803 | |
Länge | 14.5 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |