T18-DL2 | Hakko

Soldering tip, chisel shaped, Ø 2 mm, (L) 22.5 mm, T18-DL2

Order No.: 20L0136
EAN: 4962615036880
MPN:
T18-DL2
Hakko
T18-DL2 Hakko Soldering tips, desoldering tips and hot air nozzles Image 1
T18-DL2 Hakko Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
9.520 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.520 €
10 pcs.
9.044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T18-DL2, Hakko

Soldering tip format 3.2DL for soldering irons FX 600/ 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.

Technical specifications
Ausführung Lötspitze
Durchmesser 2 mm
Geeignet für FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803
Länge 22.5 mm
Spitzentyp Meißelform
Logistics
Ursprungsland JP
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes