T18-S3 | Hakko

Soldering tip, chisel shaped, Ø 5.2 mm, (L) 18 mm, T18-S3

Order No.: 20L0138
EAN: 4962615036903
MPN:
T18-S3
T18-S3 Hakko Soldering tips, desoldering tips and hot air nozzles Image 1
T18-S3 Hakko Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T18-S3, Hakko

Soldering tip format 4S for soldering irons FX 600 / 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.

Technical specifications
Version Lötspitze
diameter 5.2 mm
Suitable for FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803
Length 18 mm
Peak type Meißelform
Logistics
Country of origin JP
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes