T18-SB | Hakko
Soldering tip, conical, Ø 0.2 mm, (L) 13.2 mm, T18-SB
Order No.: 20L0142
EAN: 4962615038754
MPN:
T18-SB
Unit Price (€ / pc.)
9.520 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.520 €
10 pcs.
9.044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T18-SB, Hakko
Soldering tip format B for soldering irons FX 601/ 908 / 914 / 952 / FX 8805.
Technical specifications
Version | Lötspitze | |
diameter | 0.2 mm | |
Suitable for | FX 601, 908, 914, 952, FX 8805 | |
Length | 13.2 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |