RB-FW15 | Hammond
19 inch wall enclosure, 15 U, (W x H x D) 600 x 772 x 600 mm, steel, black, RB-FW15
Unit Price (€ / pc.)
355.1198 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
355.12 € *
Price list
Quantity
Price per unit*
1 pcs.
355.1198 €
10 pcs.
337.3769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RB-FW15, Hammond
15U Wall Mount Cabinet with steel material and length of 772 mm.
Technical specifications
Version | Wandgehäuse | |
Width | 600 mm | |
Colour | schwarz | |
Height | 772 mm | |
Material | Stahl | |
cutting pitch differential | 15 HE | |
Depth | 600 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |