RB-FW6 | Hammond
19 inch wall enclosure, 6 U, (W x H x D) 600 x 371 x 600 mm, steel, black, RB-FW6
Unit Price (€ / pc.)
233.2519 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: On Request **
Total Price:
233.25 € *
Price list
Quantity
Price per unit*
1 pcs.
233.2519 €
10 pcs.
221.5899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RB-FW6, Hammond
6U Wall Mount Cabinet with steel material and length of 371 mm.
Technical specifications
Ausführung | Wandgehäuse | |
Breite | 600 mm | |
Farbe | schwarz | |
Höhe | 371 mm | |
Material | Stahl | |
Teilung | 6 HE | |
Tiefe | 600 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |