RCBS1900313BK1 | Hammond
19 inch enclosure, 2 U, (W x H x D) 533 x 140 x 330 mm, steel, black, RCBS1900313BK1
Unit Price (€ / pc.)
168.7658 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
168.77 € *
Price list
Quantity
Price per unit*
1 pcs.
168.7658 €
10 pcs.
160.3287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RCBS1900313BK1, Hammond
2U 19" Table Top Rack, black with steel material and length of 330 mm.
Technical specifications
Ausführung | Gehäuse | |
Breite | 533 mm | |
Farbe | schwarz | |
Höhe | 140 mm | |
Material | Stahl | |
Teilung | 2 HE | |
Tiefe | 330 mm |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |