RCBS1900513BK1 | Hammond
19 inch enclosure, 3 U, (W x H x D) 533 x 184 x 330 mm, steel, black, RCBS1900513BK1
Unit Price (€ / pc.)
172.6095 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
172.61 € *
Price list
Quantity
Price per unit*
1 pcs.
172.6095 €
10 pcs.
163.9820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RCBS1900513BK1, Hammond
3U 19" Table Top Rack, black with steel material and length of 330 mm.
Technical specifications
Ausführung | Gehäuse | |
Breite | 533 mm | |
Farbe | schwarz | |
Höhe | 184 mm | |
Material | Stahl | |
Teilung | 3 HE | |
Tiefe | 330 mm |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |