RCBS1900517LG1 | Hammond

19 inch enclosure, 3 U, (W x H x D) 533 x 184 x 445 mm, steel, light gray, RCBS1900517LG1

Order No.: 61H3638
EAN: 4099889550962
MPN:
RCBS1900517LG1
Series: RCBS
RCBS1900517LG1 Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
189.9121 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
189.91 € *
Price list
Quantity
Price per unit*
1 pcs.
189.9121 €
10 pcs.
180.4159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RCBS1900517LG1, Hammond

3U 19" Table Top Rack, light grey with steel material and length of 445 mm.

Technical specifications
Ausführung Gehäuse
Breite 533 mm
Farbe lichtgrau
Höhe 184 mm
Material Stahl
Teilung 3 HE
Tiefe 445 mm
Logistics
Ursprungsland CA
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes