RCBS1900713LG1 | Hammond
19 inch enclosure, 4 U, (W x H x D) 533 x 330 x 229 mm, steel, light gray, RCBS1900713LG1
Unit Price (€ / pc.)
177.9050 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
177.91 € *
Price list
Quantity
Price per unit*
1 pcs.
177.9050 €
10 pcs.
169.0276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RCBS1900713LG1, Hammond
4U 19" Table Top Rack, light grey with steel material and length of 330 mm.
Technical specifications
Ausführung | Gehäuse | |
Breite | 533 mm | |
Farbe | lichtgrau | |
Höhe | 330 mm | |
Material | Stahl | |
Teilung | 4 HE | |
Tiefe | 229 mm |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |