RCBS1900717BK1 | Hammond

19 inch enclosure, 4 U, (W x H x D) 533 x 229 x 445 mm, steel, black, RCBS1900717BK1

Order No.: 61H3641
EAN: 4099889550993
MPN:
RCBS1900717BK1
Series: RCBS
RCBS1900717BK1 Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
196.3976 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
196.40 € *
Price list
Quantity
Price per unit*
1 pcs.
196.3976 €
10 pcs.
186.5920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RCBS1900717BK1, Hammond

4U 19" Table Top Rack, black with steel material and length of 445 mm.

Technical specifications
Version Gehäuse
Width 533 mm
Colour schwarz
Height 229 mm
Material Stahl
cutting pitch differential 4 HE
Depth 445 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes