RCBS1900817LG1 | Hammond
19 inch enclosure, 5 U, (W x H x D) 533 x 445 x 273 mm, steel, light gray, RCBS1900817LG1
Unit Price (€ / pc.)
205.5011 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
205.50 € *
Price list
Quantity
Price per unit*
1 pcs.
205.5011 €
10 pcs.
195.2314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RCBS1900817LG1, Hammond
5U 19" Table Top Rack, light grey with steel material and length of 445 mm.
Technical specifications
Version | Gehäuse | |
Width | 533 mm | |
Colour | lichtgrau | |
Height | 445 mm | |
Material | Stahl | |
cutting pitch differential | 5 HE | |
Depth | 273 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |