RCBS1901013BK1 | Hammond

19 inch enclosure, 6 U, (W x H x D) 533 x 330 x 318 mm, steel, black, RCBS1901013BK1

Order No.: 61H3647
EAN: 4099889551051
MPN:
RCBS1901013BK1
Series: RCBS
RCBS1901013BK1 Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
196.4571 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
196.46 € *
Price list
Quantity
Price per unit*
1 pcs.
196.4571 €
10 pcs.
186.6277 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, RCBS1901013BK1, Hammond

6U 19" Table Top Rack, black with steel material and length of 330 mm.

Technical specifications
Filter Property Value
Version enclosure
cutting pitch differential 6 U
Width 533 mm
Height 330 mm
Depth 318 mm
Material steel
Colour black
Logistics
Property Value
Country of origin CA
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes