RCBS1901013LG1 | Hammond

19 inch enclosure, 6 U, (W x H x D) 533 x 318 x 330 mm, steel, light gray, RCBS1901013LG1

Order No.: 61H3648
EAN: 4099889551068
MPN:
RCBS1901013LG1
Series: RCBS
RCBS1901013LG1 Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
196.4571 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
196.46 € *
Price list
Quantity
Price per unit*
1 pcs.
196.4571 €
10 pcs.
186.6277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RCBS1901013LG1, Hammond

6U 19" Table Top Rack, light grey with steel material and length of 330 mm.

Technical specifications
Version Gehäuse
Width 533 mm
Colour lichtgrau
Height 318 mm
Material Stahl
cutting pitch differential 6 HE
Depth 330 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes