RCBS1901413BK1 | Hammond
19 inch enclosure, 8 U, (W x H x D) 533 x 406 x 330 mm, steel, black, RCBS1901413BK1
Unit Price (€ / pc.)
207.2147 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
207.21 € *
Price list
Quantity
Price per unit*
1 pcs.
207.2147 €
10 pcs.
196.8617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RCBS1901413BK1, Hammond
8U 19" Table Top Rack, black with steel material and length of 330 mm.
Technical specifications
Version | Gehäuse | |
Width | 533 mm | |
Colour | schwarz | |
Height | 406 mm | |
Material | Stahl | |
cutting pitch differential | 8 HE | |
Depth | 330 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |