RM1U1928VBK | Hammond

19 inch enclosure, 1 U, (W x H x D) 422 x 44 x 711 mm, aluminum, black, RM1U1928VBK

Order No.: 50H3121
EAN: 623980563152
MPN:
RM1U1928VBK
Series: RM
RM1U1928VBK Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
407.6940 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
407.69 € *
Price list
Quantity
Price per unit*
1 pcs.
407.6940 €
10 pcs.
387.3093 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, RM1U1928VBK, Hammond

Extruded aluminum enclosure 19" rack-mount or desktop use, can be used with or without rack mounting brackets.

Features

  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • Front and rear panel are interchangeable
  • Strong construction yet light weight using all aluminum components
Technical specifications
Ausführung Gehäuse
Breite 422 mm
Farbe schwarz
Höhe 44 mm
Material Aluminium
Teilung 1 HE
Tiefe 711 mm
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes