RM2U1928VBK | Hammond

19 inch enclosure, 2 U, (W x H x D) 422 x 89 x 711 mm, aluminum, black, RM2U1928VBK

Order No.: 50H3123
EAN: 623980563176
MPN:
RM2U1928VBK
Series: RM
RM2U1928VBK Hammond 19" Enclosures
Image may differ
Unit Price (€ / pc.)
472.1920 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
472.19 € *
Price list
Quantity
Price per unit*
1 pcs.
472.1920 €
10 pcs.
448.5824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, RM2U1928VBK, Hammond

Extruded aluminum enclosure 19" rack-mount or desktop use, can be used with or without rack mounting brackets.

Features

  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • Front and rear panel are interchangeable
  • Strong construction yet light weight using all aluminum components
Technical specifications
Ausführung Gehäuse
Breite 422 mm
Farbe schwarz
Höhe 89 mm
Material Aluminium
Teilung 2 HE
Tiefe 711 mm
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes