1214 | Hammond

Panel mounting, ABS, (L x W x H) 75 x 96 x 48 mm, black, 1214

Order No.: 61H3911
EAN: 4099889572605
MPN:
1214
Series: Panel Mount
Hammond
1214 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
10 pcs.
14.1015 €
50 pcs.
12.6973 €
100 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel Mount DIN box, 1214, Hammond

Panel Mount DIN box with Flame Retardant ABS material and length of 75 mm

Technical specifications
Width 96 mm
Colour black
Height 48 mm
Length 75 mm
Material ABS
Accessory Type panel mounting
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes