1216 | Hammond
Panel mounting, ABS, (L x W x H) 120 x 96 x 48 mm, black, 1216
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.4938 €
50 pcs.
13.9468 €
100 pcs.
12.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel Mount DIN box, 1216, Hammond
Panel Mount DIN box with Flame Retardant ABS material and length of 120 mm
Technical specifications
Width | 96 mm | |
Colour | schwarz | |
Height | 48 mm | |
Length | 120 mm | |
Material | ABS | |
Product type | Schalttafeleinbau |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |