1421CNM20 | Hammond

Fixing, steel, (W) 12 mm, silver, 1421CNM20

Order No.: 61H3492
EAN: 4099889570663
MPN:
1421CNM20
Series: 19" Fixings
Hammond
1421CNM20 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
5.7358 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pck.
5.7358 €
10 pck.
5.4502 €
50 pck.
4.9028 €
100 pck.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Nut Pack, 1421CNM20, Hammond

Cage Nut Pack (M6) Pk 20 pieces with Steel material and length of 12 mm

Technical specifications
Type of mounting screw M6
Width 12 mm
Colour silver
Material steel
Accessory Type fixing
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes