1421J6 | Hammond
Screw, steel, (L) 15 mm, silver, for enclosure, 1421J6
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
5 pcs.
1.9159 €
10 pcs.
1.8326 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self Tapping Screw, 1421J6, Hammond
Self Tapping Screw with Steel material and length of 15 mm
Technical specifications
Colour | silber | |
Suitable for | Gehäuse | |
Length | 15 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |