1421PCB1-100 | Hammond

Spacer, PA, (L) 18 mm, for enclosure, 1421PCB1-100

Order No.: 61H3676
EAN: 4099889571165
MPN:
1421PCB1-100
Hammond
1421PCB1-100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
63.4746 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
63.47 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4746 €
10 pcs.
60.2854 €
50 pcs.
54.2640 €
100 pcs.
48.8376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PC Stand-offs, 1421PCB1-100, Hammond

PC Stand-offs with Nylon material and length of 18 mm

Technical specifications
Suitable for enclosure
Length 18 mm
Material PA
Accessory Type spacer
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes