1421PCB2-8 | Hammond
Spacer, PA, (L) 18 mm, for enclosure, 1421PCB2-8
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.9861 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
PC Stand-offs, 1421PCB2-8, Hammond
PC Stand-offs with Nylon material and length of 18 mm
Technical specifications
Suitable for | Gehäuse | |
Length | 18 mm | |
Material | PA | |
Product type | Abstandshalter |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |