1421SWM20 | Hammond

Screw, steel, (L) 20 mm, black/silver, 1421SWM20

Order No.: 61H3494
EAN: 4099889570687
MPN:
1421SWM20
Series: 19" Fixings
Hammond
1421SWM20 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.9980 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw and Cup Washers, 1421SWM20, Hammond

Screw and Cup Washers (M6) Pk 20 pieces with Steel/Nylon material and length of 20 mm

Technical specifications
Type of mounting screw M6
Colour black/silver
Length 20 mm
Material steel
Accessory Type screw
Logistics
Country of origin CN
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes