1421SWM50 | Hammond
Screw, steel, (L) 20 mm, black/silver, 1421SWM50
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Available in 7 Days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
10.3173 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw and Cup Washers, 1421SWM50, Hammond
Screw and Cup Washers (M6) Pk 50 pieces with Steel/Nylon material and length of 20 mm
Technical specifications
Colour | black/silver | |
Length | 20 mm | |
Material | steel | |
Accessory Type | screw |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |