1421T2 | Hammond

Enclosure feet, round, rubber, (H x Ø) 4 mm x 13 mm, black, for enclosure, 1421T2

Order No.: 61H3680
EAN: 4099889571202
MPN:
1421T2
Series: 1421
1421T2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 7 Days: 317 pcs.
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.1880 €
50 pcs.
5.5811 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber Feet, 1421T2, Hammond

Rubber Feet with Rubber material and length of 12.7 Dia mm

Technical specifications
Design rund
diameter 13 mm
Colour schwarz
Suitable for Gehäuse
Height 4 mm
Material Gummi
Product type Gehäusefuß
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes