1421T2GY | Hammond
Enclosure feet, round, rubber, (H x Ø) 4 mm x 13 mm, black, for enclosure, 1421T2GY
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6164 €
50 pcs.
5.9619 €
100 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber Feet, 1421T2GY, Hammond
Rubber Feet with Rubber material and length of 12.7 Dia mm
Technical specifications
Design | rund | |
diameter | 13 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 4 mm | |
Material | Gummi | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |