1421T3 | Hammond
Enclosure feet, square, rubber, (H x Ø) 6 mm x 13 mm, black, for enclosure, 1421T3
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Available in 7 Days: 201 pcs.
Leadtime: 2 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
8.1277 €
50 pcs.
7.3185 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber Feet, 1421T3, Hammond
Rubber Feet with Rubber material and length of 12,7 mm
Technical specifications
Design | quadratisch | |
diameter | 13 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 6 mm | |
Material | Gummi | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |