1421T5BK | Hammond

Enclosure feet, round, rubber, (H x Ø) 5 mm x 11 mm, black, for enclosure, 1421T5BK

Order No.: 61H3685
EAN: 4099889571257
MPN:
1421T5BK
Series: 1421
1421T5BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
5.0932 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber Feet, 1421T5BK, Hammond

Rubber Feet with Rubber material and length of 11.1 Dia mm

Technical specifications
Design rund
diameter 11 mm
Colour schwarz
Suitable for Gehäuse
Height 5 mm
Material Gummi
Product type Gehäusefuß
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes