1421T6CL | Hammond
Enclosure feet, round, rubber, (H x Ø) 2 mm x 8 mm, black, for enclosure, 1421T6CL
Unit Price (€ / pck.)
4.3792 € *
Available: 1 pck.
Available in 7 Days: 19 pck.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pck.
4.3792 €
10 pck.
4.1531 €
50 pck.
3.7366 €
100 pck.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure feet, 1421T6CL, Hammond
The 1421T6CL is a 0.31 x 0.9-inch transparent/clear flat-round self-adhesive feet, made of rubber. This feet is suitable for press fit mounting.
Technical specifications
Bauform | rund | |
Befestigungsart | Selbstklebend | |
Durchmesser | 8 mm | |
Farbe | schwarz | |
Geeignet für | Gehäuse | |
Höhe | 2 mm | |
Material | Gummi | |
Produkt-Art | Gehäusefuß |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |