1421T9BK | Hammond

Enclosure feet, round, rubber, (H x Ø) 10 mm x 22 mm, for enclosure, 1421T9BK

Order No.: 61H3690
EAN: 4099889571301
MPN:
1421T9BK
Series: 1421
1421T9BK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
10 pcs.
15.9579 €
50 pcs.
14.3514 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber Feet, 1421T9BK, Hammond

Rubber Feet with Rubber material and length of 22.3 Dia mm

Technical specifications
Design rund
diameter 22 mm
Suitable for Gehäuse
Height 10 mm
Material Gummi
Product type Gehäusefuß
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes