1427B | Hammond

Handle, straight, steel, (W x H x D) 37 x 16 x 5 mm, silver, 1427B

Order No.: 61H3779
EAN: 4099889571660
MPN:
1427B
Series: 1427
1427B Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.6172 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427B, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 37 mm
Colour silber
Height 16 mm
Material Stahl
Product type Griff
Depth 5 mm
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes