1427B2 | Hammond

Handle, straight, steel, (W x H x D) 37 x 25 x 5 mm, black, 1427B2

Order No.: 61H3781
EAN: 4099889571684
MPN:
1427B2
Series: 1427
1427B2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427B2, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 37 mm
Colour schwarz
Height 25 mm
Material Stahl
Product type Griff
Depth 5 mm
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes