1427BAILKIT1 | Hammond

Ironing arm kit, PC, (W) 190 mm, black, 1427BAILKIT1

Order No.: 61H3691
EAN: 4099889571318
MPN:
1427BAILKIT1
Series: 1427
1427BAILKIT1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.0245 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
28.02 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0245 €
10 pcs.
26.6203 €
50 pcs.
23.9547 €
100 pcs.
21.5628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bail Arm Kit, 1427BAILKIT1, Hammond

Bail Arm Kit with Polycarbonate/Aluminium material and length of 190 mm

Technical specifications
Type of mounting Schraube
Width 190 mm
Colour schwarz
Material PC
Product type Bügelarm-Set
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes