1427C2 | Hammond

Handle, straight, aluminum, (L x W x H) 109 x 16 x 44 mm, black, 1427C2

Order No.: 61H3786
EAN: 4099889571738
MPN:
1427C2
Series: 1427
1427C2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.8302 €
50 pcs.
7.0329 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 1427C2, Hammond

Features

  • Material is round steel.
  • Available in Chrome Plated or Black Powder Coated
  • Hardware included
Technical specifications
Design gerade
Type of mounting Schraube
Width 16 mm
Colour schwarz
Height 44 mm
Length 109 mm
Material Aluminium
Product type Griff
Logistics
Country of origin US
Customs tariff number 75089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes