1427C5 | Hammond
Handle, straight, aluminum, (L x W x H) 33 x 107 x 22 mm, black, 1427C5
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.7699 €
50 pcs.
8.7941 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 1427C5, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 107 mm | |
Colour | schwarz | |
Height | 22 mm | |
Length | 33 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |